
ADPL44001EVKIT# | |
|---|---|
DigiKey Part Number | 175-ADPL44001EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | ADPL44001EVKIT# |
Description | EVAL BOARD FOR ADPL44001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPL44001 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V, 5V, 12V | |
Current - Output | 100mA | |
Voltage - Input | 4V ~ 40V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADPL44001 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,41000 Kč | 950,41 Kč |
| Unit Price without VAT: | 950,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,99610 Kč |







