ADP7185-3.3-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP7185-3.3-EVALZ

DigiKey Part Number
ADP7185-3.3-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP7185-3.3-EVALZ
Description
EVAL BOARD FOR ADP7185
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP7185 - 1 - Single Channels per IC Negative Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
-3.3V
Current - Output
500mA
Voltage - Input
-2V ~ -5.5V
Regulator Type
Negative Fixed
Contents
Board(s)
Utilized IC / Part
ADP7185
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 240,27000 Kč1 240,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,27000 Kč
Unit Price with VAT:1 500,72670 Kč