
74LCX00YTTR | |
|---|---|
DigiKey Part Number | 497-13477-2-ND - Tape & Reel (TR) 497-13477-1-ND - Cut Tape (CT) 497-13477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX00YTTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX00YTTR Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC00APW,118 | Nexperia USA Inc. | 7 430 | 1727-3086-1-ND | 4,62000 Kč | Similar |
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | 14,70000 Kč | Similar |
| MC74LCX00DTR2G | onsemi | 35 | MC74LCX00DTR2GOSCT-ND | 7,77000 Kč | Similar |
| NLV74LCX00DTR2G | onsemi | 2 025 | 488-NLV74LCX00DTR2GCT-ND | 10,50000 Kč | Similar |
| SN74LVC00APW | Rochester Electronics, LLC | 58 463 | 2156-SN74LVC00APW-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,95960 Kč | 348,99 Kč |
| 100 | 12,30690 Kč | 1 230,69 Kč |
| 250 | 11,51700 Kč | 2 879,25 Kč |
| 500 | 11,04116 Kč | 5 520,58 Kč |
| 1 000 | 10,64914 Kč | 10 649,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02358 Kč | 17 558,95 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

