
NLV74LCX00DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74LCX00DTR2GTR-ND - Tape & Reel (TR) 488-NLV74LCX00DTR2GCT-ND - Cut Tape (CT) 488-NLV74LCX00DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LCX00DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74LCX00DTR2G Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC00APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC00APW-Q100JCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,10882 Kč | 2 554,41 Kč |
| 1 000 | 4,90282 Kč | 4 902,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,11360 Kč | 12 784,00 Kč |
| 5 000 | 4,68180 Kč | 23 409,00 Kč |
| 7 500 | 4,46252 Kč | 33 468,90 Kč |
| 12 500 | 4,21673 Kč | 52 709,12 Kč |
| 17 500 | 4,07154 Kč | 71 251,95 Kč |
| 25 000 | 4,04212 Kč | 101 053,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

