
2STR1215 | |
|---|---|
DigiKey Part Number | 497-6205-2-ND - Tape & Reel (TR) 497-6205-1-ND - Cut Tape (CT) 497-6205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR1215 |
Description | TRANS NPN 15V 1.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 1.5 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR1215 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 850mV @ 200mA, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STR1160 | STMicroelectronics | 9 000 | 497-6960-1-ND | 10,08000 Kč | MFR Recommended |
| 2SD2674TL | Rohm Semiconductor | 2 455 | 2SD2674TLCT-ND | 14,28000 Kč | Similar |
| FMMT617TA | Diodes Incorporated | 0 | FMMT617CT-ND | 18,27000 Kč | Similar |
| FMMT617TC | Diodes Incorporated | 0 | FMMT617TC-ND | 3,67933 Kč | Similar |
| MMBT2484LT1G | onsemi | 21 288 | MMBT2484LT1GOSCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |












