FMMT617TC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,28555 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,85543 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 15 088
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 34 900
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 15 V 3 A 120MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT617TC

DigiKey Part Number
FMMT617TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT617TC
Description
TRANS NPN 15V 3A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 3 A 120MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 50mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXT11N15DFTADiodes Incorporated031-ZXT11N15DFTATR-ND4,28555 KčDirect
FMMT617TADiodes Incorporated0FMMT617CT-ND18,27000 KčParametric Equivalent
2SB1707TLRohm Semiconductor02SB1707TLCT-ND6,85543 KčSimilar
2SD1048-6-TB-Eonsemi02SD1048-6-TB-EOSCT-ND0,00000 KčSimilar
2STR1215STMicroelectronics6497-6205-1-ND10,29000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,67933 Kč36 793,30 Kč
20 0003,42320 Kč68 464,00 Kč
30 0003,33343 Kč100 002,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,67933 Kč
Unit Price with VAT:4,45199 Kč