Similar
Similar
Similar

2SB1707TL | |
|---|---|
DigiKey Part Number | 2SB1707TLTR-ND - Tape & Reel (TR) 2SB1707TLCT-ND - Cut Tape (CT) 2SB1707TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1707TL |
Description | TRANS PNP 12V 4A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4 A 250MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1707TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 40mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1690KT146 | Rohm Semiconductor | 2 493 | 2SB1690KT146CT-ND | 0,60000 Kč | Similar |
| PBSS5320T,215 | Nexperia USA Inc. | 0 | 1727-3909-1-ND | 0,40000 Kč | Similar |
| ZXTN25012EFLTA | Diodes Incorporated | 4 356 | ZXTN25012EFLCT-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85543 Kč | 20 566,29 Kč |
| Unit Price without VAT: | 6,85543 Kč |
|---|---|
| Unit Price with VAT: | 8,29507 Kč |




