Direct
Direct
Similar
Similar
Similar
Similar

PBSS5320T,215 | |
|---|---|
DigiKey Part Number | 1727-3909-2-ND - Tape & Reel (TR) 1727-3909-1-ND - Cut Tape (CT) 1727-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5320T,215 |
Description | TRANS PNP 20V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 540 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5320T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 540 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 300mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5220T,215 | Nexperia USA Inc. | 2 071 | 1727-5118-1-ND | 10,50000 Kč | Direct |
| DSS5320T-7 | Diodes Incorporated | 94 | DSS5320T-7DICT-ND | 8,40000 Kč | Direct |
| BSS5130AHZGT116 | Rohm Semiconductor | 4 169 | 846-BSS5130AHZGT116CT-ND | 14,70000 Kč | Similar |
| FMMT718TA | Diodes Incorporated | 10 841 | FMMT718CT-ND | 14,70000 Kč | Similar |
| FMMT718TC | Diodes Incorporated | 9 258 | 31-FMMT718TCCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,14710 Kč | 414,71 Kč |
| 500 | 3,10686 Kč | 1 553,43 Kč |
| 1 000 | 2,77048 Kč | 2 770,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34282 Kč | 7 028,46 Kč |
| 6 000 | 2,12706 Kč | 12 762,36 Kč |
| 9 000 | 2,01711 Kč | 18 153,99 Kč |
| 15 000 | 1,89350 Kč | 28 402,50 Kč |
| 21 000 | 1,82029 Kč | 38 226,09 Kč |
| 30 000 | 1,74913 Kč | 52 473,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





