
PBSS5220T,215 | |
|---|---|
DigiKey Part Number | 1727-5118-2-ND - Tape & Reel (TR) 1727-5118-1-ND - Cut Tape (CT) 1727-5118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5220T,215 |
Description | TRANS PNP 20V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5220T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 480 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 225mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5220T-QR | Nexperia USA Inc. | 2 700 | 1727-PBSS5220T-QRCT-ND | 10,92000 Kč | MFR Recommended |
| DSS5320T-7 | Diodes Incorporated | 94 | DSS5320T-7DICT-ND | 8,40000 Kč | Direct |
| NSS20200LT1G | onsemi | 1 532 | NSS20200LT1GOSCT-ND | 11,13000 Kč | Direct |
| DSS20200L-7 | Diodes Incorporated | 2 365 | DSS20200LDICT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,07570 Kč | 407,57 Kč |
| 500 | 3,05184 Kč | 1 525,92 Kč |
| 1 000 | 2,72092 Kč | 2 720,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29977 Kč | 6 899,31 Kč |
| 6 000 | 2,08731 Kč | 12 523,86 Kč |
| 9 000 | 1,97901 Kč | 17 811,09 Kč |
| 15 000 | 1,85729 Kč | 27 859,35 Kč |
| 21 000 | 1,78520 Kč | 37 489,20 Kč |
| 30 000 | 1,71510 Kč | 51 453,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

