
FMMTL718TA | |
|---|---|
DigiKey Part Number | FMMTL718TR-ND - Tape & Reel (TR) FMMTL718CT-ND - Cut Tape (CT) FMMTL718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTL718TA |
Description | TRANS PNP 20V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 265MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 265MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 100 | 6,21330 Kč | 621,33 Kč |
| 500 | 4,72204 Kč | 2 361,02 Kč |
| 1 000 | 4,24034 Kč | 4 240,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62817 Kč | 10 884,51 Kč |
| 6 000 | 3,31964 Kč | 19 917,84 Kč |
| 9 000 | 3,16244 Kč | 28 461,96 Kč |
| 15 000 | 2,98580 Kč | 44 787,00 Kč |
| 21 000 | 2,88119 Kč | 60 504,99 Kč |
| 30 000 | 2,77951 Kč | 83 385,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

