
PBSS4320T,215 | |
|---|---|
DigiKey Part Number | 1727-3900-2-ND - Tape & Reel (TR) 1727-3900-1-ND - Cut Tape (CT) 1727-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4320T,215 |
Description | TRANS NPN 20V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 100MHz 540 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4320T,215 Models |
Category | Power - Max 540 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 310mV @ 300mA, 3A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4320T-7 | Diodes Incorporated | 2 457 | DSS4320TDICT-ND | 8,19000 Kč | Direct |
| 2STR1215 | STMicroelectronics | 6 | 497-6205-1-ND | 10,92000 Kč | Similar |
| DSS20201L-7 | Diodes Incorporated | 34 937 | DSS20201LDICT-ND | 11,55000 Kč | Similar |
| FMMTL618TA | Diodes Incorporated | 3 448 | FMMTL618CT-ND | 17,01000 Kč | Similar |
| NSS20201LT1G | onsemi | 44 385 | NSS20201LT1GOSCT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 500 | 2,94182 Kč | 1 470,91 Kč |
| 1 000 | 2,62118 Kč | 2 621,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21319 Kč | 6 639,57 Kč |
| 6 000 | 2,00737 Kč | 12 044,22 Kč |
| 9 000 | 1,90247 Kč | 17 122,23 Kč |
| 15 000 | 1,78454 Kč | 26 768,10 Kč |
| 21 000 | 1,71469 Kč | 36 008,49 Kč |
| 30 000 | 1,64679 Kč | 49 403,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


