
2STR1160 | |
|---|---|
DigiKey Part Number | 497-6960-2-ND - Tape & Reel (TR) 497-6960-1-ND - Cut Tape (CT) 497-6960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR1160 |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR1160 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 430mV @ 100mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT491TC | Diodes Incorporated | 4 277 | 31-FMMT491TCCT-ND | 13,02000 Kč | Direct |
| CMPT491E TR PBFREE | Central Semiconductor Corp | 9 382 | 1514-CMPT491ETRPBFREECT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| 500 | 2,93342 Kč | 1 466,71 Kč |
| 1 000 | 2,61362 Kč | 2 613,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20647 Kč | 6 619,41 Kč |
| 6 000 | 2,00122 Kč | 12 007,32 Kč |
| 9 000 | 1,89656 Kč | 17 069,04 Kč |
| 15 000 | 1,77892 Kč | 26 683,80 Kč |
| 21 000 | 1,70925 Kč | 35 894,25 Kč |
| 30 000 | 1,64150 Kč | 49 245,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



