
2SD2674TL | |
|---|---|
DigiKey Part Number | 2SD2674TLTR-ND - Tape & Reel (TR) 2SD2674TLCT-ND - Cut Tape (CT) 2SD2674TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2674TL |
Description | TRANS NPN 12V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 1.5 A 400MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2653KT146 | Rohm Semiconductor | 2 627 | 2SD2653KT146CT-ND | 0,69000 Kč | Similar |
| ZXTN23015CFHTA | Diodes Incorporated | 3 168 | ZXTN23015CFHCT-ND | 1,21000 Kč | Similar |
| ZXTN25015DFHTA | Diodes Incorporated | 3 276 | 31-ZXTN25015DFHTACT-ND | 0,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 500 | 4,30836 Kč | 2 154,18 Kč |
| 1 000 | 3,86300 Kč | 3 863,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29676 Kč | 9 890,28 Kč |
| 6 000 | 3,01129 Kč | 18 067,74 Kč |
| 9 000 | 2,86585 Kč | 25 792,65 Kč |
| 15 000 | 2,70239 Kč | 40 535,85 Kč |
| 21 000 | 2,60558 Kč | 54 717,18 Kč |
| 30 000 | 2,51150 Kč | 75 345,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

