
ZXTN25015DFHTA | |
|---|---|
DigiKey Part Number | 31-ZXTN25015DFHTATR-ND - Tape & Reel (TR) 31-ZXTN25015DFHTACT-ND - Cut Tape (CT) 31-ZXTN25015DFHTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25015DFHTA |
Description | TRANS NPN 15V 5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 5 A 240MHz 730 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 2A, 2V |
Mfr | Power - Max 730 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 240MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 215mV @ 100mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,58140 Kč | 958,14 Kč |
| 500 | 7,40054 Kč | 3 700,27 Kč |
| 1 000 | 6,69794 Kč | 6 697,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80497 Kč | 17 414,91 Kč |
| 6 000 | 5,35533 Kč | 32 131,98 Kč |
| 9 000 | 5,12629 Kč | 46 136,61 Kč |
| 15 000 | 4,86893 Kč | 73 033,95 Kč |
| 21 000 | 4,71659 Kč | 99 048,39 Kč |
| 30 000 | 4,56851 Kč | 137 055,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

