DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2653KT146

DigiKey Part Number
2SD2653KT146TR-ND - Tape & Reel (TR)
2SD2653KT146CT-ND - Cut Tape (CT)
2SD2653KT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2653KT146
Description
TRANS NPN 12V 2A SMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2653KT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
200 mW
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,50000 Kč17,50 Kč
1010,89400 Kč108,94 Kč
1007,05100 Kč705,10 Kč
5005,39498 Kč2 697,49 Kč
1 0004,86151 Kč4 861,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,18343 Kč12 550,29 Kč
Manufacturers Standard Package
Unit Price without VAT:17,50000 Kč
Unit Price with VAT:21,17500 Kč