
XP1002000-05R | |
|---|---|
DigiKey Part Number | 1829-1005-ND |
Manufacturer | |
Manufacturer Product Number | XP1002000-05R |
Description | IC MOD DSTNI-EX 25MHZ 256KB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XPort® Embedded Module DSTni-EX XPort AR 25MHz 256KB 512KB |
Datasheet | Datasheet |
EDA/CAD Models | XP1002000-05R Models |
Category | Speed 25MHz |
Manufacturer Lantronix, Inc. | Flash Size 512KB |
Series | RAM Size 256KB |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Size / Dimension 0.570" L x 0.720" W (14.50mm x 18.30mm) |
Module/Board Type MPU Core | Operating Temperature -40°C ~ 85°C |
Core Processor DSTni-EX | Base Product Number |
Co-Processor XPort AR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 236,15000 Kč | 1 236,15 Kč |
| Unit Price without VAT: | 1 236,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 495,74150 Kč |











