Diode 40 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819

DigiKey Part Number
497-6610-1-ND - Cut Tape (CT)
497-6610-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5819
Description
DIODE SCHOTTKY 40V 1A DO41
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5819 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS1L40ZFSTMicroelectronics0497-16916-1-ND0,37000 KčMFR Recommended
1N5819Gonsemi23 3611N5819GOS-ND0,54000 KčDirect
SB140SMC Diode Solutions6 0501655-SB140CT-ND0,20000 KčDirect
10DQ04SMC Diode Solutions4 5401655-10DQ04CT-ND0,20000 KčSimilar
1N5819-1Microchip Technology1181N5819-1-ND6,36000 KčSimilar
In-Stock: 180 977
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,72079 Kč3 441,58 Kč
4 0001,54535 Kč6 181,40 Kč
6 0001,45586 Kč8 735,16 Kč
10 0001,35523 Kč13 552,30 Kč
14 0001,29559 Kč18 138,26 Kč
20 0001,23761 Kč24 752,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč