Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SS71800-011F | |
|---|---|
DigiKey Part Number | SS71800-011F-ND |
Manufacturer | |
Manufacturer Product Number | SS71800-011F |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS71800-011F Models |
Category | Shielding Shielded |
Manufacturer Stewart Connector | Ratings Cat5e |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-7188S-A-NF | Stewart Connector | 14 840 | 380-1047-ND | 2,04000 Kč | Parametric Equivalent |
| SS-7188S-A-NF-1-50 | Stewart Connector | 0 | SS-7188S-A-NF-1-50-ND | 1,27387 Kč | Parametric Equivalent |
| SS-7188S-A-NF-50 | Stewart Connector | 161 | SS-7188S-A-NF-50-ND | 2,03000 Kč | Parametric Equivalent |
| SS71800-007F | Stewart Connector | 6 | 380-1441-ND | 1,81000 Kč | Parametric Equivalent |
| 0446610001 | Molex | 2 562 | 23-0446610001-ND | 6,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | 27,76604 Kč | 13 744,19 Kč |
| Unit Price without VAT: | 27,76604 Kč |
|---|---|
| Unit Price with VAT: | 33,59691 Kč |








