Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0855045001 | |
|---|---|
DigiKey Part Number | WM4015-ND |
Manufacturer | |
Manufacturer Product Number | 0855045001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855045001 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0446611001 | Molex | 2 778 | WM20196-ND | 157,67000 Kč | Parametric Equivalent |
| 0855055113 | Molex | 1 109 | WM4192-ND | 98,65000 Kč | Parametric Equivalent |
| 0446610001 | Molex | 2 562 | 23-0446610001-ND | 186,87000 Kč | Parametric Equivalent |
| SS-7188S-A-NF | Stewart Connector | 14 840 | 380-1047-ND | 54,64000 Kč | Parametric Equivalent |
| SS-7188S-A-NF-1-50 | Stewart Connector | 0 | SS-7188S-A-NF-1-50-ND | 34,10416 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 63,46300 Kč | 634,63 Kč |
| 25 | 59,48000 Kč | 1 487,00 Kč |
| 50 | 56,63940 Kč | 2 831,97 Kč |
| 100 | 53,93440 Kč | 5 393,44 Kč |
| 250 | 50,55708 Kč | 12 639,27 Kč |
| 500 | 48,14450 Kč | 24 072,25 Kč |
| 1 920 | 43,78688 Kč | 84 070,81 Kč |
| 3 840 | 41,69916 Kč | 160 124,77 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |







