SS-7188S-A-NF-1-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 14 840
Unit Price: 54,64000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 161
Unit Price: 54,22000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 6
Unit Price: 48,38000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 27,76604 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 562
Unit Price: 186,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 778
Unit Price: 157,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 109
Unit Price: 98,65000 Kč
Datasheet
Image for SS-7188S-A-NF-1-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-7188S-A-NF-1-50

DigiKey Part Number
SS-7188S-A-NF-1-50-ND
Manufacturer
Manufacturer Product Number
SS-7188S-A-NF-1-50
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
SS-7188S-A-NF-1-50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Stewart Connector
Ratings
Cat5e
Series
Features
Board Lock
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-7188S-A-NFStewart Connector14 840380-1047-ND54,64000 KčParametric Equivalent
SS-7188S-A-NF-50Stewart Connector161SS-7188S-A-NF-50-ND54,22000 KčParametric Equivalent
SS71800-007FStewart Connector6380-1441-ND48,38000 KčParametric Equivalent
SS71800-011FStewart Connector0SS71800-011F-ND27,76604 KčParametric Equivalent
0446610001Molex2 56223-0446610001-ND186,87000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
46234,10416 Kč15 756,12 Kč
Unit Price without VAT:34,10416 Kč
Unit Price with VAT:41,26603 Kč