
0446611001 | |
|---|---|
DigiKey Part Number | WM20196-ND |
Manufacturer | |
Manufacturer Product Number | 0446611001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0446611001 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS71800-007F | Stewart Connector | 6 | 380-1441-ND | 48,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,67000 Kč | 157,67 Kč |
| 10 | 134,01700 Kč | 1 340,17 Kč |
| 25 | 125,62360 Kč | 3 140,59 Kč |
| 50 | 119,62080 Kč | 5 981,04 Kč |
| 100 | 113,91110 Kč | 11 391,11 Kč |
| 250 | 106,78148 Kč | 26 695,37 Kč |
| 600 | 100,38983 Kč | 60 233,90 Kč |
| 1 200 | 95,60302 Kč | 114 723,62 Kč |
| Unit Price without VAT: | 157,67000 Kč |
|---|---|
| Unit Price with VAT: | 190,78070 Kč |


