



0446610001 | |
|---|---|
DigiKey Part Number | 23-0446610001-ND |
Manufacturer | |
Manufacturer Product Number | 0446610001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0446610001 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS71800-007F | Stewart Connector | 6 | 380-1441-ND | 48,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 158,85600 Kč | 1 588,56 Kč |
| 25 | 148,90000 Kč | 3 722,50 Kč |
| 50 | 141,79240 Kč | 7 089,62 Kč |
| 100 | 135,02270 Kč | 13 502,27 Kč |
| 250 | 126,57288 Kč | 31 643,22 Kč |
| 500 | 120,53604 Kč | 60 268,02 Kč |
| 1 000 | 114,78888 Kč | 114 788,88 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |





