



SS-60000-009 | |
|---|---|
DigiKey Part Number | 380-1096-ND |
Manufacturer | |
Manufacturer Product Number | SS-60000-009 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60000-009 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 54,78800 Kč | 1 369,70 Kč |
| 50 | 52,16740 Kč | 2 608,37 Kč |
| 100 | 49,67710 Kč | 4 967,71 Kč |
| 250 | 46,56516 Kč | 11 641,29 Kč |
| 500 | 44,34274 Kč | 22 171,37 Kč |
| 1 000 | 42,22698 Kč | 42 226,98 Kč |
| 2 500 | 39,58551 Kč | 98 963,77 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











