Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle
EG2362-ND
EG2362-ND
Additional Requirements for Selecting a Switch

100SP1T2B4M6QE

DigiKey Part Number
EG2362-ND
Manufacturer
Manufacturer Product Number
100SP1T2B4M6QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
100SP1T2B4M6QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 845
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1072,31700 Kč723,17 Kč
2568,19320 Kč1 704,83 Kč
5065,23240 Kč3 261,62 Kč
10862,08796 Kč6 705,50 Kč
32457,85336 Kč18 744,49 Kč
54055,98067 Kč30 229,56 Kč
1 08053,53148 Kč57 814,00 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč