
TLPG5600 | |
|---|---|
DigiKey Part Number | TLPG5600-ND |
Manufacturer | |
Manufacturer Product Number | TLPG5600 |
Description | LED GREEN DIFF SIDE VIEW T/H R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial, Side View |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 160° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial, Side View |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.50mm L x 4.00mm W |
Lens Style Round with Domed Top | Height (Max) 7.80mm |
Voltage - Forward (Vf) (Typ) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 100 | 5,74780 Kč | 574,78 Kč |
| 500 | 4,73920 Kč | 2 369,60 Kč |
| 1 000 | 4,40739 Kč | 4 407,39 Kč |
| 2 000 | 4,12522 Kč | 8 250,44 Kč |
| 6 000 | 3,76275 Kč | 22 576,50 Kč |
| 10 000 | 3,62391 Kč | 36 239,10 Kč |
| 26 000 | 3,40573 Kč | 88 548,98 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |









