
BC557BTA | |
|---|---|
DigiKey Part Number | BC557BTACT-ND - Cut Tape (CT) BC557BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC557BTA |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC557BTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 500 | 1,65506 Kč | 827,53 Kč |
| 1 000 | 1,46188 Kč | 1 461,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22534 Kč | 2 450,68 Kč |
| 4 000 | 1,09557 Kč | 4 382,28 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









