
114991371 | |
|---|---|
DigiKey Part Number | 1597-1551-ND |
Manufacturer | |
Manufacturer Product Number | 114991371 |
Description | RASPBERRY PI COOLING DUAL FAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 2, 3, B+ Aluminum Board Level |
Datasheet | Datasheet |
Category | Attachment Method Thermal Tape, Adhesive (Included) |
Mfr | Shape Rectangular |
Packaging Bulk | Length 2.205" (56.00mm) |
Part Status Active | Width 0.985" (25.00mm) |
Type Board Level | Fin Height 0.590" (15.00mm) |
Package Cooled | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |










