



2-406541-2 | |
|---|---|
DigiKey Part Number | A120645-ND |
Manufacturer | |
Manufacturer Product Number | 2-406541-2 |
Description | CONN MOD JACK R/A 8P8C SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 2-406541-2 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 54,74600 Kč | 547,46 Kč |
| 25 | 51,31280 Kč | 1 282,82 Kč |
| 50 | 48,85600 Kč | 2 442,80 Kč |
| 100 | 46,52240 Kč | 4 652,24 Kč |
| 441 | 41,89637 Kč | 18 476,30 Kč |
| 882 | 39,89761 Kč | 35 189,69 Kč |
| 1 323 | 38,77294 Kč | 51 296,60 Kč |
| 2 646 | 36,92385 Kč | 97 700,51 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |












