BC-R6UE004F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 6
Unit Price: 329,93000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: 134,52000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 125,34000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 122,63000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 394
Unit Price: 134,10000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 17
Unit Price: 115,54000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 147,87000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 486
Unit Price: 134,52000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UE004F

DigiKey Part Number
380-BC-R6UE004F-ND
Manufacturer
Manufacturer Product Number
BC-R6UE004F
Description
CABLE CAT6 U/UTP 28AWG BLUE 4FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
4.00' (1.22m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C601116004Belden Inc.6BEL27005-ND329,93000 KčParametric Equivalent
C6PATCH4BLStarTech.com275214-C6PATCH4BL-ND134,52000 KčParametric Equivalent
MP-64RJ4528GB-004Amphenol Cables on Demand03272-MP-64RJ4528GB-004-ND125,34000 KčParametric Equivalent
MP-64RJ45UNNB-004Amphenol Cables on Demand0MP-64RJ45UNNB-004-ND122,63000 KčParametric Equivalent
N201-004-BLEaton Tripp Lite394TL1492-ND134,10000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,58000 Kč116,58 Kč
1099,06400 Kč990,64 Kč
2592,85720 Kč2 321,43 Kč
5088,41900 Kč4 420,95 Kč
10084,19780 Kč8 419,78 Kč
45075,72122 Kč34 074,55 Kč
90072,10951 Kč64 898,56 Kč
1 35070,07773 Kč94 604,94 Kč
2 70066,73698 Kč180 189,85 Kč
Manufacturers Standard Package
Unit Price without VAT:116,58000 Kč
Unit Price with VAT:141,06180 Kč