
C601116004 | |
|---|---|
DigiKey Part Number | BEL27005-ND |
Manufacturer | |
Manufacturer Product Number | C601116004 |
Description | PATCHCORD BCAT6+ CMR LTBL 4FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,93000 Kč | 329,93 Kč |
| Unit Price without VAT: | 329,93000 Kč |
|---|---|
| Unit Price with VAT: | 399,21530 Kč |

