Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-64RJ45UNNB-004 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNB-004-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNB-004 |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GB-004 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GB-004-ND | 125,34000 Kč | Parametric Equivalent |
| BC-R6UE004F | Stewart Connector | 0 | 380-BC-R6UE004F-ND | 116,58000 Kč | Parametric Equivalent |
| C601116004 | Belden Inc. | 6 | BEL27005-ND | 329,93000 Kč | Parametric Equivalent |
| C6PATCH4BL | StarTech.com | 27 | 5214-C6PATCH4BL-ND | 134,52000 Kč | Parametric Equivalent |
| N201-004-BL | Eaton Tripp Lite | 394 | TL1492-ND | 134,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,27800 Kč | 1 042,78 Kč |
| 25 | 97,73720 Kč | 2 443,43 Kč |
| 50 | 93,06560 Kč | 4 653,28 Kč |
| 100 | 88,62130 Kč | 8 862,13 Kč |
| 250 | 83,07328 Kč | 20 768,32 Kč |
| 500 | 79,11034 Kč | 39 555,17 Kč |
| 1 000 | 75,33778 Kč | 75 337,78 Kč |
| 2 500 | 70,62640 Kč | 176 566,00 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |









