Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH4BL

DigiKey Part Number
5214-N6PATCH4BL-ND
Manufacturer
Manufacturer Product Number
N6PATCH4BL
Description
4FT BLUE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
4.00' (1.22m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Factory Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1134,52000 Kč134,52 Kč
10114,24600 Kč1 142,46 Kč
25107,08040 Kč2 677,01 Kč
50101,96680 Kč5 098,34 Kč
10097,09700 Kč9 709,70 Kč
25091,01924 Kč22 754,81 Kč
50086,67712 Kč43 338,56 Kč
1 00082,54357 Kč82 543,57 Kč
2 50077,38233 Kč193 455,82 Kč
Manufacturers Standard Package
Unit Price without VAT:134,52000 Kč
Unit Price with VAT:162,76920 Kč