Nozzle, Reflector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110038725

DigiKey Part Number
96-110038725-ND
Manufacturer
Manufacturer Product Number
110038725
Description
SIEVE REFLECTOR NOZZLE 50X35
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nozzle, Reflector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG2300EM2, HG2420 E, HG2520E, HG2620E, HG4000E
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 443,54000 Kč2 443,54 Kč
62 245,38667 Kč13 472,32 Kč
122 173,22333 Kč26 078,68 Kč
302 081,44767 Kč62 443,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 443,54000 Kč
Unit Price with VAT:2 956,68340 Kč