Nozzle Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110075799

DigiKey Part Number
96-110075799-ND
Manufacturer
Manufacturer Product Number
110075799
Description
ADAPTER NOZZLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Nozzle Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Nozzle Adapter
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG 2520 E
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 599,63000 Kč1 599,63 Kč
61 469,93000 Kč8 819,58 Kč
121 422,68417 Kč17 072,21 Kč
301 362,56733 Kč40 877,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 599,63000 Kč
Unit Price with VAT:1 935,55230 Kč