
110039167 | |
|---|---|
DigiKey Part Number | 96-110039167-ND |
Manufacturer | |
Manufacturer Product Number | 110039167 |
Description | REFLECTOR NOZZLE 20 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG2520E, HG2620E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 651,28000 Kč | 1 651,28 Kč |
| 6 | 1 517,42000 Kč | 9 104,52 Kč |
| 12 | 1 468,63500 Kč | 17 623,62 Kč |
| 30 | 1 406,58600 Kč | 42 197,58 Kč |
| Unit Price without VAT: | 1 651,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 998,04880 Kč |



