Nozzle, Reduction Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110048653

DigiKey Part Number
110048653-ND
Manufacturer
Manufacturer Product Number
110048653
Description
NOZZLE REDUCT 10MM FOR 2300/4000
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Nozzle, Reduction Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reduction
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HG2300EM, HG4000E
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 0.39" (10.00mm)
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 513,33000 Kč1 513,33 Kč
61 390,66333 Kč8 343,98 Kč
121 345,93667 Kč16 151,24 Kč
301 289,06033 Kč38 671,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 513,33000 Kč
Unit Price with VAT:1 831,12930 Kč