
110039174 | |
|---|---|
DigiKey Part Number | 96-110039174-ND |
Manufacturer | |
Manufacturer Product Number | 110039174 |
Description | SIEVE REFLECTOR NOZZLE 74X3MM (N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG5000E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4 228,54167 Kč | 25 371,25 Kč |
| Unit Price without VAT: | 4 228,54167 Kč |
|---|---|
| Unit Price with VAT: | 5 116,53542 Kč |


