USBAB1MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USBAB1MR
USBAB1MR
USBAB1MR

USBAB3MR

DigiKey Part Number
5214-USBAB3MR-ND
Manufacturer
Manufacturer Product Number
USBAB3MR
Description
3M RIGHT ANGLE USB B CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1236,42000 Kč236,42 Kč
10200,94700 Kč2 009,47 Kč
30185,94933 Kč5 578,48 Kč
50179,36720 Kč8 968,36 Kč
100170,80810 Kč17 080,81 Kč
250160,11936 Kč40 029,84 Kč
500152,48352 Kč76 241,76 Kč
1 000145,21489 Kč145 214,89 Kč
Manufacturers Standard Package
Unit Price without VAT:236,42000 Kč
Unit Price with VAT:286,06820 Kč