
CAABLK-90DB-2M | |
|---|---|
DigiKey Part Number | 5073-CAABLK-90DB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90DB-2M |
Description | CA USB STR A/90DB B BLK 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,04000 Kč | 611,04 Kč |
| 10 | 519,32300 Kč | 5 193,23 Kč |
| 25 | 486,80920 Kč | 12 170,23 Kč |
| 50 | 463,58120 Kč | 23 179,06 Kč |
| 100 | 441,47040 Kč | 44 147,04 Kč |
| 250 | 413,86388 Kč | 103 465,97 Kč |
| 500 | 394,13876 Kč | 197 069,38 Kč |
| Unit Price without VAT: | 611,04000 Kč |
|---|---|
| Unit Price with VAT: | 739,35840 Kč |

