
USBAB3ML | |
|---|---|
DigiKey Part Number | 5214-USBAB3ML-ND |
Manufacturer | |
Manufacturer Product Number | USBAB3ML |
Description | 3M LEFT ANGLE USB PRINTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,42000 Kč | 236,42 Kč |
| 10 | 200,94700 Kč | 2 009,47 Kč |
| 25 | 188,36160 Kč | 4 709,04 Kč |
| 50 | 179,36720 Kč | 8 968,36 Kč |
| 100 | 170,80810 Kč | 17 080,81 Kč |
| 250 | 160,11936 Kč | 40 029,84 Kč |
| 500 | 152,48352 Kč | 76 241,76 Kč |
| 1 000 | 145,21489 Kč | 145 214,89 Kč |
| Unit Price without VAT: | 236,42000 Kč |
|---|---|
| Unit Price with VAT: | 286,06820 Kč |


