
USB2CC1MR | |
|---|---|
DigiKey Part Number | 5214-USB2CC1MR-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC1MR |
Description | 1M 3 FT RIGHT ANGLE USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,27000 Kč | 401,27 Kč |
| 10 | 341,09200 Kč | 3 410,92 Kč |
| 25 | 319,72400 Kč | 7 993,10 Kč |
| 50 | 304,46260 Kč | 15 223,13 Kč |
| 100 | 289,93620 Kč | 28 993,62 Kč |
| 250 | 271,80064 Kč | 67 950,16 Kč |
| 500 | 258,84360 Kč | 129 421,80 Kč |
| Unit Price without VAT: | 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 485,53670 Kč |







