USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 1.60' (487.7mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSB31CC50CMBR

DigiKey Part Number
5214-RUSB31CC50CMBR-ND
Manufacturer
Manufacturer Product Number
RUSB31CC50CMBR
Description
RUGGED RIGHT ANGLE USB-C CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 1.60' (487.7mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.60' (487.7mm)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Factory Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 039,40000 Kč1 039,40 Kč
10883,53300 Kč8 835,33 Kč
25828,23680 Kč20 705,92 Kč
50788,73940 Kč39 436,97 Kč
100751,13000 Kč75 113,00 Kč
250708,42044 Kč177 105,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,40000 Kč
Unit Price with VAT:1 257,67400 Kč