
U040-02M-C-RA | |
|---|---|
DigiKey Part Number | 95-U040-02M-C-RA-ND |
Manufacturer | |
Manufacturer Product Number | U040-02M-C-RA |
Description | CBL USB2.0 C PLG-C PLG R/A 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male, Right Angle 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 237,67600 Kč | 2 376,76 Kč |
| 25 | 222,78880 Kč | 5 569,72 Kč |
| 50 | 212,15120 Kč | 10 607,56 Kč |
| 100 | 202,02810 Kč | 20 202,81 Kč |
| 250 | 189,38852 Kč | 47 347,13 Kč |
| 500 | 180,35770 Kč | 90 178,85 Kč |
| 1 000 | 178,22053 Kč | 178 220,53 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |








