USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 6.60' (2.01m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSB315CC2MBR

DigiKey Part Number
5214-RUSB315CC2MBR-ND
Manufacturer
Manufacturer Product Number
RUSB315CC2MBR
Description
RUGGED RIGHT ANGLE USB-C CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 6.60' (2.01m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.60' (2.01m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Factory Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 048,01000 Kč1 048,01 Kč
10890,71400 Kč8 907,14 Kč
25834,97280 Kč20 874,32 Kč
50795,15220 Kč39 757,61 Kč
100757,23620 Kč75 723,62 Kč
250714,71984 Kč178 679,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 048,01000 Kč
Unit Price with VAT:1 268,09210 Kč