
RUSB31CC1MBR | |
|---|---|
DigiKey Part Number | 5214-RUSB31CC1MBR-ND |
Manufacturer | |
Manufacturer Product Number | RUSB31CC1MBR |
Description | RUGGED RIGHT ANGLE USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 3.3' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,57000 Kč | 1 114,57 Kč |
| 10 | 947,38800 Kč | 9 473,88 Kč |
| 25 | 888,08960 Kč | 22 202,24 Kč |
| 50 | 845,73220 Kč | 42 286,61 Kč |
| 100 | 805,41190 Kč | 80 541,19 Kč |
| 250 | 764,58924 Kč | 191 147,31 Kč |
| Unit Price without VAT: | 1 114,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,62970 Kč |



