



R2CCR-2M-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2CCR-2M-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2CCR-2M-USB-CABLE |
Description | 6FT USB C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| 10 | 386,42600 Kč | 3 864,26 Kč |
| 30 | 357,59600 Kč | 10 727,88 Kč |
| 50 | 344,94260 Kč | 17 247,13 Kč |
| 100 | 328,48640 Kč | 32 848,64 Kč |
| 250 | 307,94156 Kč | 76 985,39 Kč |
| 500 | 293,26142 Kč | 146 630,71 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |



