



R2CCR-1M-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2CCR-1M-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2CCR-1M-USB-CABLE |
Description | 3FT USB C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male, Right Angle 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 Kč | 404,00 Kč |
| 10 | 343,38000 Kč | 3 433,80 Kč |
| 30 | 317,75567 Kč | 9 532,67 Kč |
| 50 | 306,50780 Kč | 15 325,39 Kč |
| 100 | 291,88480 Kč | 29 188,48 Kč |
| 250 | 273,62576 Kč | 68 406,44 Kč |
| 500 | 260,58140 Kč | 130 290,70 Kč |
| Unit Price without VAT: | 404,00000 Kč |
|---|---|
| Unit Price with VAT: | 488,84000 Kč |




