Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT2GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT2GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT2GRS |
Description | 2FT GRAY SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH2GR | StarTech.com | 0 | 5214-C6PATCH2GR-ND | 4,11000 Kč | Parametric Equivalent |
| N6PATCH2GR | StarTech.com | 14 | 5214-N6PATCH2GR-ND | 4,19000 Kč | Parametric Equivalent |
| C601108002 | Belden Inc. | 12 | BEL26941-ND | 12,53000 Kč | Parametric Equivalent |
| MP-64RJ45UNNE-002 | Amphenol Cables on Demand | 55 | MP-64RJ45UNNE-002-ND | 3,79000 Kč | Parametric Equivalent |
| N200-002-GY | Eaton Tripp Lite | 0 | N200-002-GY-ND | 3,95000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |











