C6PATCH2GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 141,40000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 101,98000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 12
Unit Price: 305,12000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 55
Unit Price: 92,18000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 96,14000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 46
Unit Price: 99,90000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 446
Unit Price: 63,19000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 180
Unit Price: 106,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 472,17000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 360,17000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH2GR

DigiKey Part Number
5214-C6PATCH2GR-ND
Manufacturer
Manufacturer Product Number
C6PATCH2GR
Description
GRAY MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PAT2GRSStarTech.com05214-N6PAT2GRS-ND141,40000 KčParametric Equivalent
N6PATCH2GRStarTech.com145214-N6PATCH2GR-ND101,98000 KčParametric Equivalent
C601108002Belden Inc.12BEL26941-ND305,12000 KčParametric Equivalent
MP-64RJ45UNNE-002Amphenol Cables on Demand55MP-64RJ45UNNE-002-ND92,18000 KčParametric Equivalent
N200-002-GYEaton Tripp Lite0N200-002-GY-ND96,14000 KčParametric Equivalent
Available To Order
Factory Stock: 154
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,11000 Kč100,11 Kč
Manufacturers Standard Package
Unit Price without VAT:100,11000 Kč
Unit Price with VAT:121,13310 Kč