Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601108002

DigiKey Part Number
BEL26941-ND
Manufacturer
Manufacturer Product Number
C601108002
Description
PATCHCORD BCAT6+ CMR GRY 2FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,12000 Kč305,12 Kč
10259,29600 Kč2 592,96 Kč
25243,06680 Kč6 076,67 Kč
50231,46260 Kč11 573,13 Kč
100220,41550 Kč22 041,55 Kč
250206,62544 Kč51 656,36 Kč
500196,77290 Kč98 386,45 Kč
1 000187,39376 Kč187 393,76 Kč
Manufacturers Standard Package
Unit Price without VAT:305,12000 Kč
Unit Price with VAT:369,19520 Kč